+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR30A100CTE-G

Diode: rectifying; THT; 100V; 15Ax2; Ifsm: 250A; I2PAK; tube; SBR®


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR30A100CTE-G
TME Symbol:
SBR30A100CTE-G

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
15A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
250A
Case
I2PAK
Kind of package
tube
Max. load current
30A
Technology
SBR®
Gross weight2 g
Certificates
See other products in this category: THT universal diodes DIODES INCORPORATED,
*
SBR30A100CTE-G
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 3 pcs - 1.05 USDGross price for quantities from 3 pcs - 1.05 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.