+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR30A60CTB-13

Diode: rectifying; SMD; 60V; 15Ax2; D2PAK; SBR®; reel,tape

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR30A60CTB-13
TME Symbol:
SBR30A60CTB-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
60V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
D2PAK
Max. load current
30A
Technology
SBR®
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR30A60CTB-13
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 400 pcs - 0.87 USDGross price for quantities from 400 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
Net price for quantities from 800 pcs - 0.81 USDGross price for quantities from 800 pcs - 0.81 USD
Net price for quantities from 1600 pcs - 0.80 USDGross price for quantities from 1600 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.