+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR40U60CTE

Diode: Schottky rectifying; SBR®; THT; 60V; 20Ax2; I2PAK; tube


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR40U60CTE
TME Symbol:
SBR40U60CTE

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Technology
SBR®
Mounting
THT
Max. off-state voltage
60V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
I2PAK
Max. forward voltage
0.6V
Max. forward impulse current
230A
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes DIODES INCORPORATED,
*
SBR40U60CTE
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.