+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR60100R

Diode: Schottky rectifying; DO203AB,DO5; 890mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SBR60100R
TME Symbol:
SBR60100R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO5, DO203AB
Max. forward voltage
0.89V
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
SBR60100R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 124.10 USDGross price for quantities from 100 pcs - 124.10 USD