+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBR660CTL-13

Diode: Schottky rectifying; DPAK; SBR®; SMD; 60V; 3Ax2; reel,tape

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR660CTL-13
TME Symbol:
SBR660CTL-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
DPAK
Technology
SBR®
Mounting
SMD
Max. off-state voltage
60V
Load current
3A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.57V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
SBR660CTL-13
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
Net price for quantities from 12500 pcs - 0.35 USDGross price for quantities from 12500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.