+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBS 1007

Switch: DIP-SWITCH; OFF-ON; 0.025A/24VDC; Pos: 2; SMD; -40÷85°C


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
SBS 1007
TME Symbol:
SBS1007

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
DIP-SWITCH
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMD
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Body dimensions
18.72x6.2x3mm
Contact plating
gold-plated
Leads
flat pin
Manufacturer series
SBS
Mechanical durability
2000 cycles
Body colour
black
Body material
PPS
Illumination
none
Operating Force
10N
Mounting hole dimensions
18.72x6.2mm
Gross weight0.678 g
Certificates
See other products in this category: Dip-Switches KNITTER-SWITCH,
See other products from this series.:
*
SBS 1007
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Packaging method by the manufacturer:Tube = 25 pcs