+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SBW-02/ANT

Gate controller; Smart Home; flush mount; 12÷24VAC; 12÷24VDC


Manufacturer: ZAMEL

Manufacturer part number:
SBW-02/ANT

Alternative designations: SPL10000035

TME Symbol:
SBW-02/ANT

Specification

Manufacturer
ZAMEL
Type of automation module
gate controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-20...55°C
Output 1 electrical parameters
24V AC / 3A
Number of outputs
2
Application
intelligent house
Number of inputs
2
Interface
WiFi
Kind of output
NO x2
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight98.2 g
Certificates
EAN code5903669469117
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
SBW-02/ANT
2 in TME stock
Net price for quantities from 1 pcs - 78.48 USDGross price for quantities from 1 pcs - 78.48 USD
Net price for quantities from 5 pcs - 73.58 USDGross price for quantities from 5 pcs - 73.58 USD
Net price for quantities from 10 pcs - 68.67 USDGross price for quantities from 10 pcs - 68.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.