+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-090

Inductor: wire; THT; 9.4mH; R: 100mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-090
TME Symbol:
SC-02-090

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
9.4mH
Resistance
0.1Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight14.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-090
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 60 pcs - 1.62 USDGross price for quantities from 60 pcs - 1.62 USD
Net price for quantities from 120 pcs - 1.52 USDGross price for quantities from 120 pcs - 1.52 USD
Net price for quantities from 300 pcs - 1.43 USDGross price for quantities from 300 pcs - 1.43 USD
Net price for quantities from 360 pcs - 1.41 USDGross price for quantities from 360 pcs - 1.41 USD
Net price for quantities from 540 pcs - 1.37 USDGross price for quantities from 540 pcs - 1.37 USD
Net price for quantities from 1020 pcs - 1.34 USDGross price for quantities from 1020 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.