+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-101

Inductor: wire; THT; 1mH; R: 110mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-101
TME Symbol:
SC-02-101

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1mH
Resistance
0.11Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight9.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-101
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 60 pcs - 1.62 USDGross price for quantities from 60 pcs - 1.62 USD
Net price for quantities from 120 pcs - 1.53 USDGross price for quantities from 120 pcs - 1.53 USD
Net price for quantities from 300 pcs - 1.45 USDGross price for quantities from 300 pcs - 1.45 USD
Net price for quantities from 360 pcs - 1.42 USDGross price for quantities from 360 pcs - 1.42 USD
Net price for quantities from 540 pcs - 1.39 USDGross price for quantities from 540 pcs - 1.39 USD
Net price for quantities from 1020 pcs - 1.35 USDGross price for quantities from 1020 pcs - 1.35 USD