+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-200

Inductor: wire; THT; 2mH; R: 110mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-200
TME Symbol:
SC-02-200

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
0.11Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight15.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-200
10 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 2 pcs - 2.40 USDGross price for quantities from 2 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 120 pcs - 2.01 USDGross price for quantities from 120 pcs - 2.01 USD
Net price for quantities from 540 pcs - 1.89 USDGross price for quantities from 540 pcs - 1.89 USD
Net price for quantities from 5040 pcs - 1.69 USDGross price for quantities from 5040 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.