+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-300

Inductor: wire; THT; 3mH; R: 100mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-300
TME Symbol:
SC-02-300

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Resistance
0.1Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight16.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-300
0 in TME stock
Net price for quantities from 120 pcs - 2.22 USDGross price for quantities from 120 pcs - 2.22 USD
Net price for quantities from 600 pcs - 2.01 USDGross price for quantities from 600 pcs - 2.01 USD
Net price for quantities from 1200 pcs - 1.94 USDGross price for quantities from 1200 pcs - 1.94 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.