+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-500

Inductor: wire; THT; 5mH; R: 100mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-500
TME Symbol:
SC-02-500

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5mH
Resistance
0.1Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight17.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-500
177 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.68 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 65 pcs - 2.45 USDGross price for quantities from 65 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 120 pcs - 2.30 USDGross price for quantities from 120 pcs - 2.30 USD
Net price for quantities from 300 pcs - 2.10 USDGross price for quantities from 300 pcs - 2.10 USD
Net price for quantities from 600 pcs - 2.03 USDGross price for quantities from 600 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.