+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-50J

Inductor: wire; THT; 5mH; R: 120mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-50J
TME Symbol:
SC-02-50J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5mH
Resistance
0.12Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight19.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-50J
19 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 80 pcs - 4.70 USDGross price for quantities from 80 pcs - 4.70 USD
Net price for quantities from 160 pcs - 4.47 USDGross price for quantities from 160 pcs - 4.47 USD
Net price for quantities from 400 pcs - 4.15 USDGross price for quantities from 400 pcs - 4.15 USD
Net price for quantities from 560 pcs - 4.09 USDGross price for quantities from 560 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 80 pcs