+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-70J

Inductor: wire; THT; 7mH; R: 110mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-70J
TME Symbol:
SC-02-70J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
7mH
Resistance
0.11Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight18.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-70J
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.06 USD
Net price for quantities from 80 pcs - 1.88 USDGross price for quantities from 80 pcs - 1.88 USD
Net price for quantities from 160 pcs - 1.81 USDGross price for quantities from 160 pcs - 1.81 USD
Net price for quantities from 240 pcs - 1.76 USDGross price for quantities from 240 pcs - 1.76 USD
Net price for quantities from 320 pcs - 1.74 USDGross price for quantities from 320 pcs - 1.74 USD
Net price for quantities from 400 pcs - 1.71 USDGross price for quantities from 400 pcs - 1.71 USD
Net price for quantities from 560 pcs - 1.68 USDGross price for quantities from 560 pcs - 1.68 USD
Net price for quantities from 1040 pcs - 1.62 USDGross price for quantities from 1040 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.