+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-E120J

Inductor: wire; THT; 12mH; R: 180mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-E120J
TME Symbol:
SC-02-E120J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
12mH
Resistance
0.18Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-E120J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 30 pcs - 2.91 USDGross price for quantities from 30 pcs - 2.91 USD
Net price for quantities from 60 pcs - 2.74 USDGross price for quantities from 60 pcs - 2.74 USD
Net price for quantities from 90 pcs - 2.65 USDGross price for quantities from 90 pcs - 2.65 USD
Net price for quantities from 120 pcs - 2.59 USDGross price for quantities from 120 pcs - 2.59 USD
Net price for quantities from 150 pcs - 2.54 USDGross price for quantities from 150 pcs - 2.54 USD
Net price for quantities from 270 pcs - 2.45 USDGross price for quantities from 270 pcs - 2.45 USD
Net price for quantities from 510 pcs - 2.37 USDGross price for quantities from 510 pcs - 2.37 USD