+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-E120JKH

Inductor: wire; THT; 12mH; R: 180mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-E120JKH
TME Symbol:
SC-02-E120JKH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
12mH
Resistance
0.18Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-E120JKH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 80 pcs - 1.74 USDGross price for quantities from 80 pcs - 1.74 USD
Net price for quantities from 160 pcs - 1.69 USDGross price for quantities from 160 pcs - 1.69 USD
Net price for quantities from 240 pcs - 1.65 USDGross price for quantities from 240 pcs - 1.65 USD
Net price for quantities from 320 pcs - 1.62 USDGross price for quantities from 320 pcs - 1.62 USD
Net price for quantities from 560 pcs - 1.58 USDGross price for quantities from 560 pcs - 1.58 USD
Net price for quantities from 1040 pcs - 1.54 USDGross price for quantities from 1040 pcs - 1.54 USD