+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-02-E50JKH

Inductor: wire; THT; 5.4mH; R: 55mΩ; SC; 2.7A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-E50JKH
TME Symbol:
SC-02-E50JKH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5.4mH
Resistance
55mΩ
Manufacturer series
SC
Maximum current
2.7A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-E50JKH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 40 pcs - 2.05 USDGross price for quantities from 40 pcs - 2.05 USD
Net price for quantities from 80 pcs - 1.93 USDGross price for quantities from 80 pcs - 1.93 USD
Net price for quantities from 160 pcs - 1.82 USDGross price for quantities from 160 pcs - 1.82 USD
Net price for quantities from 240 pcs - 1.76 USDGross price for quantities from 240 pcs - 1.76 USD
Net price for quantities from 320 pcs - 1.72 USDGross price for quantities from 320 pcs - 1.72 USD
Net price for quantities from 560 pcs - 1.67 USDGross price for quantities from 560 pcs - 1.67 USD
Net price for quantities from 1040 pcs - 1.64 USDGross price for quantities from 1040 pcs - 1.64 USD