+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-03-08JS

Inductor: wire; THT; 800uH; R: 60mΩ; SC; 3A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-03-08JS
TME Symbol:
SC-03-08JS

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.8mH
Resistance
60mΩ
Manufacturer series
SC
Maximum current
3A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight8.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-03-08JS
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 1.69 USDGross price for quantities from 400 pcs - 1.69 USD
Net price for quantities from 800 pcs - 1.69 USDGross price for quantities from 800 pcs - 1.69 USD