+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-03-30J

Inductor: wire; THT; 3mH; R: 110mΩ; SC; 3A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-03-30J
TME Symbol:
SC-03-30J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Resistance
0.11Ω
Manufacturer series
SC
Maximum current
3A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight19.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-03-30J
0 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 80 pcs - 2.29 USDGross price for quantities from 80 pcs - 2.29 USD
Net price for quantities from 160 pcs - 2.16 USDGross price for quantities from 160 pcs - 2.16 USD
Net price for quantities from 240 pcs - 2.11 USDGross price for quantities from 240 pcs - 2.11 USD
Net price for quantities from 320 pcs - 2.07 USDGross price for quantities from 320 pcs - 2.07 USD
Net price for quantities from 400 pcs - 2.04 USDGross price for quantities from 400 pcs - 2.04 USD
Net price for quantities from 560 pcs - 2.00 USDGross price for quantities from 560 pcs - 2.00 USD
Net price for quantities from 1040 pcs - 1.94 USDGross price for quantities from 1040 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.