+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-04-1600

Inductor: wire; THT; 16mH; R: 85mΩ; SC; 4A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-04-1600
TME Symbol:
SC-04-1600

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
16mH
Resistance
85mΩ
Manufacturer series
SC
Maximum current
4A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight39.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-04-1600
0 in TME stock
Net price for quantities from 120 pcs - 2.09 USDGross price for quantities from 120 pcs - 2.09 USD
Net price for quantities from 3000 pcs - 1.95 USDGross price for quantities from 3000 pcs - 1.95 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.