+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-04-200

Inductor: wire; THT; 2mH; R: 55mΩ; SC; 4A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-04-200
TME Symbol:
SC-04-200

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
55mΩ
Manufacturer series
SC
Maximum current
4A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight17.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-04-200
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 60 pcs - 1.56 USDGross price for quantities from 60 pcs - 1.56 USD
Net price for quantities from 120 pcs - 1.48 USDGross price for quantities from 120 pcs - 1.48 USD
Net price for quantities from 240 pcs - 1.39 USDGross price for quantities from 240 pcs - 1.39 USD
Net price for quantities from 300 pcs - 1.37 USDGross price for quantities from 300 pcs - 1.37 USD
Net price for quantities from 540 pcs - 1.32 USDGross price for quantities from 540 pcs - 1.32 USD
Net price for quantities from 1020 pcs - 1.28 USDGross price for quantities from 1020 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.