+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-04-200JV

Inductor: wire; THT; 29mH; R: 150mΩ; SC; 4A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-04-200JV
TME Symbol:
SC-04-200JV

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
29mH
Resistance
0.15Ω
Manufacturer series
SC
Maximum current
4A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight47.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-04-200JV
9 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
Net price for quantities from 25 pcs - 5.89 USDGross price for quantities from 25 pcs - 5.89 USD
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 5.55 USD
Net price for quantities from 160 pcs - 5.00 USDGross price for quantities from 160 pcs - 5.00 USD
Net price for quantities from 250 pcs - 4.81 USDGross price for quantities from 250 pcs - 4.81 USD
Net price for quantities from 320 pcs - 4.72 USDGross price for quantities from 320 pcs - 4.72 USD
Net price for quantities from 500 pcs - 4.59 USDGross price for quantities from 500 pcs - 4.59 USD
Net price for quantities from 640 pcs - 4.52 USDGross price for quantities from 640 pcs - 4.52 USD
Net price for quantities from 1000 pcs - 4.45 USDGross price for quantities from 1000 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change