+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-05-100JV

Inductor: wire; THT; 15mH; R: 100mΩ; SC; 5A; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SC-05-100JV
TME Symbol:
SC-05-100JV

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
15mH
Resistance
0.1Ω
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-100JV
0 in TME stock
Net price for quantities from 40 pcs - 4.48 USDGross price for quantities from 40 pcs - 4.48 USD
Net price for quantities from 80 pcs - 4.24 USDGross price for quantities from 80 pcs - 4.24 USD
Net price for quantities from 120 pcs - 4.15 USDGross price for quantities from 120 pcs - 4.15 USD
Net price for quantities from 160 pcs - 4.08 USDGross price for quantities from 160 pcs - 4.08 USD
Net price for quantities from 280 pcs - 3.95 USDGross price for quantities from 280 pcs - 3.95 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.