+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-05-10J

Inductor: wire; THT; 1mH; R: 50mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-10J
TME Symbol:
SC-05-10J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1mH
Resistance
50mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight18.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-10J
0 in TME stock
Net price for quantities from 240 pcs - 4.51 USDGross price for quantities from 240 pcs - 4.51 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 240.
Multiplicity: 80.