+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-05-1100

Inductor: wire; THT; 11mH; R: 55mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-1100
TME Symbol:
SC-05-1100

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
11mH
Resistance
55mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight46.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-1100
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 24 pcs - 2.94 USDGross price for quantities from 24 pcs - 2.94 USD
Net price for quantities from 48 pcs - 2.81 USDGross price for quantities from 48 pcs - 2.81 USD
Net price for quantities from 72 pcs - 2.74 USDGross price for quantities from 72 pcs - 2.74 USD
Net price for quantities from 120 pcs - 2.65 USDGross price for quantities from 120 pcs - 2.65 USD
Net price for quantities from 264 pcs - 2.54 USDGross price for quantities from 264 pcs - 2.54 USD
Net price for quantities from 504 pcs - 2.46 USDGross price for quantities from 504 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.