+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-05-200

Inductor: wire; THT; 2mH; R: 70mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-200
TME Symbol:
SC-05-200

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
70mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight30.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-200
0 in TME stock
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.