+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-05-700JH

Inductor: wire; THT; 7mH; R: 55mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-700JH
TME Symbol:
SC-05-700JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
7mH
Resistance
55mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight29.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-700JH
0 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 13 pcs - 5.51 USDGross price for quantities from 13 pcs - 5.51 USD
Net price for quantities from 30 pcs - 4.71 USDGross price for quantities from 30 pcs - 4.71 USD
Net price for quantities from 60 pcs - 4.05 USDGross price for quantities from 60 pcs - 4.05 USD
Net price for quantities from 85 pcs - 3.80 USDGross price for quantities from 85 pcs - 3.80 USD
Net price for quantities from 120 pcs - 3.60 USDGross price for quantities from 120 pcs - 3.60 USD
Net price for quantities from 180 pcs - 3.43 USDGross price for quantities from 180 pcs - 3.43 USD
Net price for quantities from 270 pcs - 3.32 USDGross price for quantities from 270 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.