+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-05-E75JKH

Inductor: wire; THT; 8.1mH; R: 72.45mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-E75JKH
TME Symbol:
SC-05-E75JKH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
8.1mH
Resistance
72.45mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight27.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-E75JKH
0 in TME stock
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 10 pcs - 5.38 USDGross price for quantities from 10 pcs - 5.38 USD
Net price for quantities from 14 pcs - 5.02 USDGross price for quantities from 14 pcs - 5.02 USD
Net price for quantities from 30 pcs - 4.14 USDGross price for quantities from 30 pcs - 4.14 USD
Net price for quantities from 60 pcs - 3.50 USDGross price for quantities from 60 pcs - 3.50 USD
Net price for quantities from 90 pcs - 3.25 USDGross price for quantities from 90 pcs - 3.25 USD
Net price for quantities from 120 pcs - 3.14 USDGross price for quantities from 120 pcs - 3.14 USD
Net price for quantities from 180 pcs - 3.04 USDGross price for quantities from 180 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)