+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-06-182JH

Inductor: wire; THT; 1.8mH; R: 30mΩ; SC; 6A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-06-182JH
TME Symbol:
SC-06-182JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.8mH
Resistance
30mΩ
Manufacturer series
SC
Maximum current
6A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-06-182JH
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 30 pcs - 3.00 USDGross price for quantities from 30 pcs - 3.00 USD
Net price for quantities from 60 pcs - 2.81 USDGross price for quantities from 60 pcs - 2.81 USD
Net price for quantities from 120 pcs - 2.66 USDGross price for quantities from 120 pcs - 2.66 USD
Net price for quantities from 180 pcs - 2.60 USDGross price for quantities from 180 pcs - 2.60 USD
Net price for quantities from 270 pcs - 2.54 USDGross price for quantities from 270 pcs - 2.54 USD
Net price for quantities from 510 pcs - 2.45 USDGross price for quantities from 510 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.