+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-06-462JH

Inductor: wire; THT; 4.6mH; R: 45mΩ; SC; 6A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-06-462JH
TME Symbol:
SC-06-462JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
4.6mH
Resistance
45mΩ
Manufacturer series
SC
Maximum current
6A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-06-462JH
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 3.95 USDGross price for quantities from 10 pcs - 3.95 USD
Net price for quantities from 30 pcs - 3.58 USDGross price for quantities from 30 pcs - 3.58 USD
Net price for quantities from 60 pcs - 3.37 USDGross price for quantities from 60 pcs - 3.37 USD
Net price for quantities from 90 pcs - 3.26 USDGross price for quantities from 90 pcs - 3.26 USD
Net price for quantities from 120 pcs - 3.21 USDGross price for quantities from 120 pcs - 3.21 USD
Net price for quantities from 180 pcs - 3.14 USDGross price for quantities from 180 pcs - 3.14 USD
Net price for quantities from 270 pcs - 3.06 USDGross price for quantities from 270 pcs - 3.06 USD
Net price for quantities from 510 pcs - 2.96 USDGross price for quantities from 510 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.