+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-08-100JM

Inductor: wire; THT; 13mH; R: 50mΩ; SC; 8A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-08-100JM
TME Symbol:
SC-08-100JM

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
13mH
Resistance
50mΩ
Manufacturer series
SC
Maximum current
8A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-08-100JM
0 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 10 pcs - 7.91 USDGross price for quantities from 10 pcs - 7.91 USD
Net price for quantities from 25 pcs - 7.37 USDGross price for quantities from 25 pcs - 7.37 USD
Net price for quantities from 40 pcs - 7.09 USDGross price for quantities from 40 pcs - 7.09 USD
Net price for quantities from 80 pcs - 6.76 USDGross price for quantities from 80 pcs - 6.76 USD
Net price for quantities from 120 pcs - 6.60 USDGross price for quantities from 120 pcs - 6.60 USD
Net price for quantities from 160 pcs - 6.49 USDGross price for quantities from 160 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.