+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-08-30J

Inductor: wire; THT; 3mH; R: 54mΩ; SC; 8A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-08-30J
TME Symbol:
SC-08-30J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Resistance
54mΩ
Manufacturer series
SC
Maximum current
8A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight40.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-08-30J
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
Net price for quantities from 200 pcs - 2.56 USDGross price for quantities from 200 pcs - 2.56 USD
Net price for quantities from 250 pcs - 2.53 USDGross price for quantities from 250 pcs - 2.53 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.