+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-08-E1000

Inductor: wire; THT; 10mH; R: 70mΩ; SC; 8A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-08-E1000
TME Symbol:
SC-08-E1000

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
10mH
Resistance
70mΩ
Manufacturer series
SC
Maximum current
8A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight108.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-08-E1000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 7.60 USD
Net price for quantities from 15 pcs - 7.38 USDGross price for quantities from 15 pcs - 7.38 USD
Net price for quantities from 30 pcs - 7.01 USDGross price for quantities from 30 pcs - 7.01 USD
Net price for quantities from 60 pcs - 6.78 USDGross price for quantities from 60 pcs - 6.78 USD
Net price for quantities from 105 pcs - 6.57 USDGross price for quantities from 105 pcs - 6.57 USD
Net price for quantities from 255 pcs - 6.34 USDGross price for quantities from 255 pcs - 6.34 USD