+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-10-1000

Inductor: wire; THT; 10mH; R: 35mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-1000
TME Symbol:
SC-10-1000

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
10mH
Resistance
35mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight177.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-1000
0 in TME stock
Net price for quantities from 1 pcs - 15.81 USDGross price for quantities from 1 pcs - 15.81 USD
Net price for quantities from 5 pcs - 13.90 USDGross price for quantities from 5 pcs - 13.90 USD
Net price for quantities from 10 pcs - 12.73 USDGross price for quantities from 10 pcs - 12.73 USD
Net price for quantities from 20 pcs - 11.72 USDGross price for quantities from 20 pcs - 11.72 USD
Net price for quantities from 40 pcs - 11.31 USDGross price for quantities from 40 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.