+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-10-15J-MI

Inductor: wire; THT; 1.5mH; R: 15.7mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-15J-MI
TME Symbol:
SC-10-15J-MI

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Resistance
15.7mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-15J-MI
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 30 pcs - 3.50 USDGross price for quantities from 30 pcs - 3.50 USD
Net price for quantities from 60 pcs - 3.30 USDGross price for quantities from 60 pcs - 3.30 USD
Net price for quantities from 120 pcs - 3.14 USDGross price for quantities from 120 pcs - 3.14 USD
Net price for quantities from 180 pcs - 3.06 USDGross price for quantities from 180 pcs - 3.06 USD
Net price for quantities from 270 pcs - 2.99 USDGross price for quantities from 270 pcs - 2.99 USD
Net price for quantities from 510 pcs - 2.89 USDGross price for quantities from 510 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.