+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-10-20J

Inductor: wire; THT; 2mH; R: 22mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-20J
TME Symbol:
SC-10-20J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
22mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight73.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-20J
148 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 40 pcs - 6.97 USDGross price for quantities from 40 pcs - 6.97 USD
Net price for quantities from 160 pcs - 6.60 USDGross price for quantities from 160 pcs - 6.60 USD
Net price for quantities from 1120 pcs - 6.37 USDGross price for quantities from 1120 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 40 pcsCardboard = 160 pcs