+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-10-30J

Inductor: wire; THT; 3mH; R: 30mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-30J
TME Symbol:
SC-10-30J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Resistance
30mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight45.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-30J
100 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 1000 pcs - 4.41 USDGross price for quantities from 1000 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs