+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-10-340

Inductor: wire; THT; 3.4mH; R: 32mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-340
TME Symbol:
SC-10-340

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3.4mH
Resistance
32mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight105.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-340
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 10 pcs - 6.71 USDGross price for quantities from 10 pcs - 6.71 USD
Net price for quantities from 15 pcs - 6.51 USDGross price for quantities from 15 pcs - 6.51 USD
Net price for quantities from 30 pcs - 6.19 USDGross price for quantities from 30 pcs - 6.19 USD
Net price for quantities from 60 pcs - 5.93 USDGross price for quantities from 60 pcs - 5.93 USD
Net price for quantities from 105 pcs - 5.75 USDGross price for quantities from 105 pcs - 5.75 USD
Net price for quantities from 255 pcs - 5.51 USDGross price for quantities from 255 pcs - 5.51 USD