+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-10-E80JH

Inductor: wire; THT; 8mH; R: 40mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-E80JH
TME Symbol:
SC-10-E80JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
8mH
Resistance
40mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight118.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-E80JH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.45 USDGross price for quantities from 10 pcs - 8.45 USD
Net price for quantities from 20 pcs - 7.87 USDGross price for quantities from 20 pcs - 7.87 USD
Net price for quantities from 40 pcs - 7.51 USDGross price for quantities from 40 pcs - 7.51 USD
Net price for quantities from 60 pcs - 7.34 USDGross price for quantities from 60 pcs - 7.34 USD
Net price for quantities from 100 pcs - 7.13 USDGross price for quantities from 100 pcs - 7.13 USD
Net price for quantities from 260 pcs - 6.92 USDGross price for quantities from 260 pcs - 6.92 USD