+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-11-16J

Inductor: wire; THT; 1.6mH; R: 13mΩ; SC; 11A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-11-16J
TME Symbol:
SC-11-16J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.6mH
Resistance
13mΩ
Manufacturer series
SC
Maximum current
11A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-11-16J
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 16 pcs - 2.90 USDGross price for quantities from 16 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.45 USDGross price for quantities from 100 pcs - 2.45 USD
Net price for quantities from 200 pcs - 2.33 USDGross price for quantities from 200 pcs - 2.33 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.