+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-12-100JH

Inductor: wire; THT; 10mH; R: 32mΩ; SC; 12A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-12-100JH
TME Symbol:
SC-12-100JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
10mH
Resistance
32mΩ
Manufacturer series
SC
Maximum current
12A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight190 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-12-100JH
0 in TME stock
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 5 pcs - 17.41 USDGross price for quantities from 5 pcs - 17.41 USD
Net price for quantities from 15 pcs - 14.22 USDGross price for quantities from 15 pcs - 14.22 USD
Net price for quantities from 30 pcs - 13.35 USDGross price for quantities from 30 pcs - 13.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.