+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-12-15JH

Inductor: wire; THT; 1.5mH; R: 18mΩ; SC; 12A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-12-15JH
TME Symbol:
SC-12-15JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Resistance
18mΩ
Manufacturer series
SC
Maximum current
12A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-12-15JH
0 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 5 pcs - 9.34 USDGross price for quantities from 5 pcs - 9.34 USD
Net price for quantities from 10 pcs - 8.87 USDGross price for quantities from 10 pcs - 8.87 USD
Net price for quantities from 20 pcs - 8.29 USDGross price for quantities from 20 pcs - 8.29 USD
Net price for quantities from 40 pcs - 7.66 USDGross price for quantities from 40 pcs - 7.66 USD
Net price for quantities from 50 pcs - 7.45 USDGross price for quantities from 50 pcs - 7.45 USD
Net price for quantities from 100 pcs - 6.85 USDGross price for quantities from 100 pcs - 6.85 USD
Net price for quantities from 500 pcs - 6.34 USDGross price for quantities from 500 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.