+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-12-300

Inductor: wire; THT; 3mH; R: 18mΩ; SC; 12A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-12-300
TME Symbol:
SC-12-300

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Resistance
18mΩ
Manufacturer series
SC
Maximum current
12A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight103.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-12-300
0 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 30 pcs - 7.02 USDGross price for quantities from 30 pcs - 7.02 USD
Net price for quantities from 60 pcs - 6.72 USDGross price for quantities from 60 pcs - 6.72 USD
Net price for quantities from 90 pcs - 6.56 USDGross price for quantities from 90 pcs - 6.56 USD
Net price for quantities from 120 pcs - 6.45 USDGross price for quantities from 120 pcs - 6.45 USD
Net price for quantities from 270 pcs - 6.19 USDGross price for quantities from 270 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.