+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-14-12J

Inductor: wire; THT; 1.2mH; R: 12.2mΩ; SC; 14A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-14-12J
TME Symbol:
SC-14-12J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.2mH
Resistance
12.2mΩ
Manufacturer series
SC
Maximum current
14A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-14-12J
0 in TME stock
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
Net price for quantities from 200 pcs - 3.28 USDGross price for quantities from 200 pcs - 3.28 USD
Net price for quantities from 250 pcs - 3.23 USDGross price for quantities from 250 pcs - 3.23 USD
Net price for quantities from 500 pcs - 3.13 USDGross price for quantities from 500 pcs - 3.13 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.