+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-15-01H

Inductor: wire; THT; 67uH; R: 2mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-01H
TME Symbol:
SC-15-01H

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
67µH
Resistance
2mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-01H
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 60 pcs - 1.99 USDGross price for quantities from 60 pcs - 1.99 USD
Net price for quantities from 120 pcs - 1.88 USDGross price for quantities from 120 pcs - 1.88 USD
Net price for quantities from 300 pcs - 1.78 USDGross price for quantities from 300 pcs - 1.78 USD
Net price for quantities from 540 pcs - 1.72 USDGross price for quantities from 540 pcs - 1.72 USD
Net price for quantities from 1020 pcs - 1.66 USDGross price for quantities from 1020 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.