+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-15-05J

Inductor: wire; THT; 500uH; R: 8mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-05J
TME Symbol:
SC-15-05J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.5mH
Resistance
8mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight40.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-05J
9 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 25 pcs - 5.57 USDGross price for quantities from 25 pcs - 5.57 USD
Net price for quantities from 50 pcs - 5.30 USDGross price for quantities from 50 pcs - 5.30 USD
Net price for quantities from 100 pcs - 4.99 USDGross price for quantities from 100 pcs - 4.99 USD
Net price for quantities from 200 pcs - 4.73 USDGross price for quantities from 200 pcs - 4.73 USD
Net price for quantities from 250 pcs - 4.66 USDGross price for quantities from 250 pcs - 4.66 USD
Net price for quantities from 400 pcs - 4.55 USDGross price for quantities from 400 pcs - 4.55 USD
Net price for quantities from 600 pcs - 4.44 USDGross price for quantities from 600 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs