+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-15-10J

Inductor: wire; THT; 1mH; R: 12mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-10J
TME Symbol:
SC-15-10J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1mH
Resistance
12mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight74.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-10J
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 25 pcs - 7.06 USDGross price for quantities from 25 pcs - 7.06 USD
Net price for quantities from 40 pcs - 6.54 USDGross price for quantities from 40 pcs - 6.54 USD
Net price for quantities from 520 pcs - 5.62 USDGross price for quantities from 520 pcs - 5.62 USD
Net price for quantities from 10000 pcs - 5.30 USDGross price for quantities from 10000 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs