+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-15-230

Inductor: wire; THT; 2.3mH; R: 13mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-230
TME Symbol:
SC-15-230

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2.3mH
Resistance
13mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight114.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-230
0 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 10 pcs - 7.49 USDGross price for quantities from 10 pcs - 7.49 USD
Net price for quantities from 30 pcs - 6.80 USDGross price for quantities from 30 pcs - 6.80 USD
Net price for quantities from 60 pcs - 6.42 USDGross price for quantities from 60 pcs - 6.42 USD
Net price for quantities from 90 pcs - 6.26 USDGross price for quantities from 90 pcs - 6.26 USD
Net price for quantities from 120 pcs - 6.14 USDGross price for quantities from 120 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.