+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-15-35JH

Inductor: wire; THT; 3.5mH; R: 20mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-35JH
TME Symbol:
SC-15-35JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3.5mH
Resistance
20mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight114.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-35JH
0 in TME stock
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 10 pcs - 8.28 USDGross price for quantities from 10 pcs - 8.28 USD
Net price for quantities from 20 pcs - 8.00 USDGross price for quantities from 20 pcs - 8.00 USD
Net price for quantities from 40 pcs - 7.71 USDGross price for quantities from 40 pcs - 7.71 USD
Net price for quantities from 60 pcs - 7.54 USDGross price for quantities from 60 pcs - 7.54 USD
Net price for quantities from 100 pcs - 7.33 USDGross price for quantities from 100 pcs - 7.33 USD
Net price for quantities from 260 pcs - 7.01 USDGross price for quantities from 260 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.