+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC-15-E110H

Inductor: wire; THT; 1.1mH; R: 16.5mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-E110H
TME Symbol:
SC-15-E110H

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.1mH
Resistance
16.5mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight41.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-E110H
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD